Reference Only
09000005030
Heavy Duty Power Connectors MULTIPLE SEAL 9MM CBL MIN
Datasheet
09000005030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Seal | |
| Thread Size | PG21 | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5030 09 00 000 5030 9000005030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8484900090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,65 € | 6,60 € | |
| 1,50 € | 15,00 € | |
| 1,47 € | 36,75 € | |
| 1,40 € | 70,00 € | |
| 1,35 € | 135,00 € | |
| 1,34 € | 201,00 € | |
| 1,28 € | 320,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes