Reference Only
09000005158
Heavy Duty Power Connectors CBL SEALING THERMOP PG21 20,5-17MM BLA
Datasheet
09000005158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Compact | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | PG21 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-00-000-5158 09 00 000 5158 9000005158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5) |
Documents
Datasheet
Configurator
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,55 € | 85,50 € | |
| 8,34 € | 166,80 € | |
| 8,17 € | 245,10 € | |
| 7,80 € | 390,00 € | |
| 7,50 € | 750,00 € | |
| 7,39 € | 1.108,50 € | |
| 7,15 € | 1.787,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes