Reference Only
09060006421
DIN 41612 Connectors DIN PWR CRMP 2 FEM 3 FEM SN
Datasheet
09060006421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Type | Type D | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Contact Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 813,35 € | 813,35 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.