Reference Only
09060006461
DIN 41612 Connectors DIN-POWER INDIVIDUAL CRIMP CONT,.14-056MM
Datasheet
09060006461 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Contacts | |
| Pitch | 5.08 mm | |
| Type | Power Contacts | |
| Termination Style | Crimp | |
| Current Rating | 6 A | |
| Contact Plating | Tin | |
| Series | DIN-Power Piggyback | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,577 € | 1.154,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes