Reference Only
09060163301
DIN 41612 Connectors DIN-POWER UNIVERSAL ADAPTER
Datasheet
09060163301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 16 Position | |
| Number of Rows | 1 Row | |
| Pitch | 5.08 mm | |
| Type | Type F | |
| Mounting Angle | Straight | |
| Series | DIN-Power F | |
| Packaging | Box | |
| Accessory Type | Universal Adapter | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,88 € | 457,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes