Reference Only
09110006129
Heavy Duty Power Connectors HAN HC250 CRIMP CONT 50mm, MALE
Datasheet
09110006129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HC Modular | |
| Product | Contacts | |
| Current Rating | 250 A | |
| Voltage Rating | 2 kV | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-000-6129 09 11 000 6129 9110006129 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8535900090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,54 € | 35,54 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes