Reference Only
09120013091
USB Connectors HAN BRID-USB-M PATCHKABEL
Datasheet
09120013091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Contacts | 2 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Color | Gray | |
| Features | Han Brid-USB-M Patchkabel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 10 Ohms | |
| Insulator Color | Light Grey | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | Han-Brid | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-12-001-3091 09 12 001 3091 9120013091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537200040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,93 € | 169,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes