Reference Only
09140006151
Heavy Duty Power Connectors 1.6mm MALE CONTACT PNEUMATIC CONTACT
Datasheet
09140006151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Pin (Male) | |
| Contact Material | Delrin Acetal | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-6151 09 14 000 6151 9140006151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,84 € | 68,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.