Reference Only
09140006174
Heavy Duty Power Connectors HAN CONTACT 6 mm W/O SHUTOFF
Datasheet
09140006174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Contacts | |
| Contact Material | Delrin Acetal | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-6174 09 14 000 6174 9140006174 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,61 € | 76,10 € | |
| 7,25 € | 145,00 € | |
| 7,18 € | 215,40 € | |
| 6,74 € | 337,00 € | |
| 6,65 € | 665,00 € | |
| 6,59 € | 988,50 € | |
| 6,37 € | 1.592,50 € |
Need more?
Sign in to add notes