Reference Only
09140006306
Heavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 6 mm
Datasheet
09140006306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| For Use With | Pneumatic Modules | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 14 000 6306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,04 € | 70,40 € | |
| 6,72 € | 201,60 € | |
| 6,61 € | 330,50 € | |
| 6,03 € | 603,00 € | |
| 5,97 € | 895,50 € | |
| 5,77 € | 1.442,50 € | |
| 5,54 € | 2.770,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes