Reference Only
09140006406
Heavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 6 mm
Datasheet
09140006406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Tradename | Han | |
| Application | Pnuematic Contacts | |
| Contact Gender | Socket (Female) | |
| For Use With | Pneumatic Modules | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 14 000 6406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,36 € | 53,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.