Reference Only
09140009932
D-Sub Tools & Hardware MOD FOR MALE CON ADAPTR MODULE
Datasheet
09140009932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dummy Module | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | Han-Modular | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 09-14-000-9932 09 14 000 9932 9140009932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,50 € | 32,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes