Reference Only
09140010422
Heavy Duty Power Connectors HAN-MODULAR ECO TOP ENTRY IP20
Datasheet
09140010422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular ECO | |
| Product | Hoods | |
| Housing / Hood Size | Modular ECO | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0422 09 14 001 0422 9140010422 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,44 € | 16,88 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes