Reference Only
09140010730
Heavy Duty Power Connectors HAN GND WIRE TO WIRE HOUSING 7.5-14MM
Datasheet
09140010730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han GND | |
| Product | Connectors | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| For Use With | Cable to Cable Housing | |
| Housing Color | Green | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0730 09 14 001 0730 9140010730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,57 € | 29,14 € | |
| 12,14 € | 121,40 € | |
| 11,35 € | 295,10 € | |
| 10,83 € | 541,50 € | |
| 10,32 € | 1.032,00 € | |
| 9,67 € | 2.417,50 € | |
| 9,21 € | 4.605,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes