Reference Only
09140013003
Heavy Duty Power Connectors Han 200Amp module Male Crimp
Datasheet
09140013003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Accessory Type | Module | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,80 € | 18,80 € | |
| 18,09 € | 90,45 € | |
| 16,67 € | 166,70 € | |
| 15,92 € | 398,00 € | |
| 15,02 € | 751,00 € | |
| 14,38 € | 1.438,00 € | |
| 13,79 € | 3.447,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes