Reference Only
09140014651
USB Connectors MOD FOR MALE CONTACT USB MODULE
Datasheet
09140014651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Accessories | |
| Type | USB Plug insert | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Color | Gray | |
| Features | Han USB module, male screw terminal | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 10 Ohms | |
| Insulator Color | Light Grey | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | Han-Modular | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-14-001-4651 09 14 001 4651 9140014651 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,85 € | 58,85 € | |
| 50,03 € | 500,30 € | |
| 46,89 € | 1.172,25 € | |
| 44,66 € | 2.233,00 € | |
| 42,52 € | 4.252,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes