Reference Only
09140014711
IEEE 1394 Connectors MOD FOR FEMALE CON FIREWIRE MODULE
Datasheet
09140014711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | IEEE 1394 Connectors | |
| Product | Modules | |
| Gender | Female | |
| Current Rating | 1 A | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Number of Ports | 2 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | Han-Modular | |
| Standard | USB 3.0 | |
| Subcategory | IEEE 1394 Connectors | |
| Tradename | Han | |
| Type | Type A | |
| Voltage Rating | 50 V | |
| Part # Aliases | 09-14-001-4711 09 14 001 4711 9140014711 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,99 € | 101,99 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes