Reference Only
09140023101
Heavy Duty Power Connectors HAN QUINTAX 2P FEMAL ORDER CONTACTS SEP
Datasheet
09140023101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-002-3101 09 14 002 3101 9140023101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,92 € | 19,84 € | |
| 9,79 € | 39,16 € | |
| 9,54 € | 57,24 € | |
| 8,64 € | 86,40 € | |
| 8,32 € | 216,32 € | |
| 8,07 € | 403,50 € | |
| 7,75 € | 775,00 € | |
| 7,48 € | 1.870,00 € |
Need more?
Sign in to add notes