Reference Only
09140024501
Heavy Duty Power Connectors HAN INSERT 2P FEMALE 6 mm
Datasheet
09140024501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male, Female | |
| Flammability Rating | V-0 | |
| For Use With | Modules | |
| Housing Color | Blue | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-002-4501 09 14 002 4501 9140024501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 15,78 € | |
| 7,80 € | 31,20 € | |
| 7,61 € | 60,88 € |
Need more?
Sign in to add notes