Reference Only
09140044701
Heavy Duty Power Connectors MOD FOR MALE CON HAN SC MODULE
Datasheet
09140044701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Flammability Rating | V-0 | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-004-4701 09 14 004 4701 9140044701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,21 € | 18,42 € | |
| 8,85 € | 35,40 € | |
| 8,75 € | 52,50 € | |
| 8,26 € | 82,60 € | |
| 8,13 € | 146,34 € | |
| 7,99 € | 239,70 € | |
| 7,48 € | 748,00 € | |
| 7,17 € | 1.792,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes