Reference Only
09140052646
Heavy Duty Power Connectors Han 70A Hybrid mod male 6-16mm
Datasheet
09140052646 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hybrid | |
| Product | Connectors | |
| Current Rating | 70 A | |
| Number of Positions | 5 Position | |
| Termination Style | Screw | |
| Voltage Rating | 1 kV | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 10 AWG | |
| Wire Gauge Max | 6 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| For Use With | Han-Modular series | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9140052646 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,26 € | 54,52 € | |
| 22,72 € | 227,20 € | |
| 21,23 € | 551,98 € | |
| 20,28 € | 1.014,00 € | |
| 19,31 € | 1.931,00 € | |
| 18,10 € | 4.525,00 € | |
| 17,24 € | 8.620,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes