Reference Only
09140083011
Heavy Duty Power Connectors MALE GIGIBIT INSERT
Datasheet
09140083011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Connectors | |
| Current Rating | 5 A | |
| Number of Positions | 8 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 20 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-008-3011 09 14 008 3011 9140083011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,04 € | 40,04 € | |
| 39,62 € | 79,24 € | |
| 39,23 € | 117,69 € | |
| 37,72 € | 188,60 € | |
| 34,61 € | 346,10 € | |
| 33,24 € | 831,00 € | |
| 32,33 € | 1.616,50 € |
Need more?
Sign in to add notes