Reference Only
09140240301
Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR HOOD MARK A-F
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Fixing Frame | |
| Housing / Hood Size | 24B | |
| Housing Material | Zinc Die Cast | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Modules | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-024-0301 09 14 024 0301 9140240301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |