Reference Only
09150000301
Heavy Duty Power Connectors BULKHEAD MOUNTING STD PLASTIC HSG
Datasheet
09150000301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han R15 | |
| Product | Housings | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Housing Color | Beige | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-15-000-0301 09 15 000 0301 9150000301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,11 € | 231,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.