Reference Only
09150043014
Standard Circular Connector HAN 4 QUINTAX STI-C
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable | |
| Series | Han Quintax | |
| Packaging | Bulk | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-15-004-3014 09 15 004 3014 9150043014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537200040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,21 € | 42,21 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes