Reference Only
09152006127
Heavy Duty Power Connectors HAN D M CRIMP CONTACT 0.14-0.3
Datasheet
09152006127 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,09 € | 309,00 € | |
| 2,86 € | 572,00 € | |
| 2,84 € | 852,00 € | |
| 2,75 € | 1.375,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes