Reference Only
09152006227
Heavy Duty Power Connectors HAN D F CRIMP CONTACT 0.14-0.3
Datasheet
09152006227 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 10 A | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,60 € | 360,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.