Reference Only
09156000308
Circular Metric Connectors HanM23 Pwr Blkhd Mnt Rear Mount, M25x1.5
Datasheet
09156000308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67, IP69, IPX9K | |
| Product | Housings | |
| Type | Cable Shell | |
| Series | Han M23 | |
| Packaging | Bulk | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,00 € | 345,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes