Reference Only
09160009923
Heavy Duty Power Connectors Han MegaBit pcb adapter (for pcb to 2.4mm)
Datasheet
09160009923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 7.5 A | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Voltage Rating | 50 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,76 € | 195,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes