Reference Only
09160283001
Heavy Duty Power Connectors Han 28DD Male Crimp Insert
Datasheet
09160283001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 28 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 10A | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Application | Contacts Sold Separately | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 10A Housings | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,41 € | 19,41 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.