Reference Only
09160552001
Heavy Duty Power Connectors Han 55DDD MALE CRIMP INSERT
Datasheet
09160552001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han DDD | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 55 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | 6B | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size 6B Housings | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,59 € | 31,59 € | |
| 29,79 € | 148,95 € | |
| 26,06 € | 260,60 € | |
| 23,17 € | 579,25 € | |
| 22,18 € | 1.109,00 € | |
| 21,28 € | 2.128,00 € | |
| 21,06 € | 5.265,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes