Reference Only
09170169622
IC & Component Sockets 16P DIP SOLDER PINS
Datasheet
09170169622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | IC & Component Sockets | |
| Product | Headers | |
| Number of Positions | 16 Position | |
| Number of Rows | 2 Row | |
| Type | Ribbon Cable | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Row Spacing | 7.62 mm | |
| Series | SEK-17 | |
| Packaging | Tray | |
| Current Rating | 2 A | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 117 / Multiples: 117)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 490,23 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes