Reference Only
09170409622
IC & Component Sockets 40P DIP SOLDER PINS
Datasheet
09170409622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 40 Position | |
| Type | DIP Connector | |
| Termination Style | Solder Pin | |
| Series | SEK-17 | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,24 € | 332,64 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes