Reference Only
09260243201
DIN 41612 Connectors DIN-PWR 2F 024-FC-B
Datasheet
09260243201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 24 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Type 2F | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | DIN-Power 2F | |
| Packaging | Bulk | |
| Gender | Female | |
| Mounting Style | Free Hanging | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,33 € | 1.133,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes