Reference Only
09290023401
DIN 41612 Connectors DIN M0+2 FEMALE STRAIGHT
Datasheet
09290023401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Pitch | 2.54 mm | |
| Type | Wire Housing | |
| Mounting Angle | Straight | |
| Series | DIN-Signal M | |
| Packaging | Bulk | |
| Gender | Female | |
| Housing Color | Brown (Beige) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Mounting Peg | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 533,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes