Reference Only
09300009903
Heavy Duty Power Connectors GASKET FOR TERM HSG HAN 10B
Datasheet
09300009903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Accessories | |
| Accessory Type | Flange Gasket | |
| Housing / Hood Size | 10B | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | Size 10B Housings | |
| Housing Color | Black | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-30-000-9903 09 30 000 9903 9300009903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,11 € | 41,10 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes