Reference Only
09300101711
Heavy Duty Power Connectors Han 10B Docking Frame IP67 floating
Datasheet
09300101711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | 10B Docking Frame, Float | |
| Termination Style | Screw | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| For Use With | Industrial Connectors | |
| Housing Color | Dust Grey | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,82 € | 72,82 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.