Reference Only
09300105417
Heavy Duty Power Connectors HAN 10B-AK WITH STAINLESS-STEE
Datasheet
09300105417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 10B | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,10 € | 20,10 € | |
| 17,08 € | 170,80 € | |
| 16,34 € | 408,50 € | |
| 15,25 € | 762,50 € | |
| 14,52 € | 1.452,00 € | |
| 13,61 € | 3.402,50 € | |
| 12,96 € | 6.480,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes