Reference Only
09300165417
Heavy Duty Power Connectors HAN 16B-AK WITH STAINLESS-STEE
Datasheet
09300165417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 16B | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,06 € | 20,06 € | |
| 19,63 € | 98,15 € | |
| 18,39 € | 183,90 € | |
| 18,19 € | 272,85 € | |
| 17,97 € | 449,25 € | |
| 17,08 € | 854,00 € | |
| 16,27 € | 1.627,00 € | |
| 14,94 € | 3.735,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes