Reference Only
09300241704
Heavy Duty Power Connectors Han 24B Docking Frame 35 mm
Datasheet
09300241704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Docking Frame | |
| Housing / Hood Size | 24B | |
| Housing Material | Stainless Steel | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,06 € | 50,06 € | |
| 49,55 € | 148,65 € | |
| 48,43 € | 242,15 € | |
| 44,87 € | 448,70 € | |
| 43,69 € | 1.092,25 € | |
| 42,10 € | 2.105,00 € | |
| 41,67 € | 4.167,00 € | |
| 40,87 € | 10.217,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes