Reference Only
09310006101
Standard Circular Contacts Han HsB male Contact AWG 12 (4mm2) Silve
Datasheet
09310006101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 35 A | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 12 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Type | Turned Contacts | |
| Product | Contacts | |
| Series | Han HsB | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 09 21 000 6101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,28 € | 82,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes