Reference Only
09330009803
Heavy Duty Power Connectors HAN SNAP 6B RAIL FIX HINGED ELEMENT MOD
Datasheet
09330009803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Snap | |
| Product | Accessories | |
| Accessory Type | Insert Carrier Frame | |
| Housing / Hood Size | 6B | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-000-9803 09 33 000 9803 9330009803 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Images
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,19 € | 23,19 € | |
| 19,70 € | 197,00 € | |
| 18,90 € | 472,50 € | |
| 17,24 € | 862,00 € | |
| 16,50 € | 1.650,00 € | |
| 15,70 € | 3.925,00 € | |
| 14,95 € | 7.475,00 € |
Need more?
Sign in to add notes