Reference Only
09340062602
Heavy Duty Power Connectors MALE INSERT 6 POLES CRIMP TERM
Datasheet
09340062602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hv E | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-2602 09 34 006 2602 9340062602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,11 € | 34,11 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes