Reference Only
09340062616
Heavy Duty Power Connectors MALE INSERT 6 POLES CAGE CLAMP
Datasheet
09340062616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hv ES | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position + PE | |
| Termination Style | Clamp | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-2616 09 34 006 2616 9340062616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,86 € | 40,86 € | |
| 40,45 € | 80,90 € | |
| 40,04 € | 120,12 € | |
| 39,63 € | 198,15 € | |
| 39,23 € | 392,30 € | |
| 37,67 € | 941,75 € | |
| 35,88 € | 1.794,00 € | |
| 32,03 € | 8.007,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes