Reference Only
09340062716
Heavy Duty Power Connectors FEMALE INSERT 6 POLES CAGE CLAMP
Datasheet
09340062716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hv ES | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position + PE | |
| Termination Style | Clamp | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-2716 09 34 006 2716 9340062716 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,19 € | 47,19 € | |
| 46,28 € | 92,56 € | |
| 45,37 € | 136,11 € | |
| 44,84 € | 224,20 € | |
| 41,41 € | 414,10 € | |
| 40,99 € | 819,80 € | |
| 38,56 € | 3.856,00 € | |
| 38,02 € | 9.505,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes