Reference Only
09352200401
Modular Connectors / Ethernet Connectors Han PushPull RJ45 Cat6 Cable Side IDC (straight entry) - for cable 6.5-9.5mm
Datasheet
09352200401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Zinc | |
| Tab Direction | User Selectable | |
| Packaging | Bulk | |
| Application | 10G Base-T | |
| Contact Plating | Gold | |
| Mating Cycles | 750 Cycle | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,67 € | 47,67 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes