Reference Only
09352210401
Modular Connectors / Ethernet Connectors HAN PUSHPULL L RJ45 METAL CB
Datasheet
09352210401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P4C | |
| Shielding | Shielded | |
| Performance Category | Cat 5 | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP67 | |
| Current Rating | 1.75 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Zinc | |
| Tab Direction | User Selectable | |
| Series | Harting PushPull | |
| Packaging | Bulk | |
| Application | 10/100 Base-T | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-35-221-0401 09 35 221 0401 9352210401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,03 € | 320,30 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes