Reference Only
09352320421
Heavy Duty Power Connectors 4+GND FEMALE PLUG PUSH-PULL PLSTC HSNG
Datasheet
09352320421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Quick Lock | |
| Voltage Rating | 690 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP65, IP67 | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-35-232-0421 09 35 232 0421 9352320421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,78 € | 31,78 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.