Reference Only
09352410401
Fiber Optic Connectors HAN PUSHPULL SCRJ POF METAL
Datasheet
09352410401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Fiber Diameter | 2.5 mm | |
| Number of Positions | 2 Position | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Body Material | Zinc | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Push Pull SCRJ Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,45 € | 50,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes