Reference Only
09400009932
Heavy Duty Power Connectors HAN HPR LCKING SCW M6
Datasheet
09400009932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Locking Screw | |
| Housing / Hood Size | 6HPR, 10HPR, 16HPR, 24HPR | |
| Thread Size | M6 | |
| Housing Material | Stainless Steel | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-40-000-9932 09 40 000 9932 9400009932 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158055 |
| TARIC | 7318158290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,72 € | 47,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes